MS12

Apem
642-MS12
MS12

Mfr.:

Description:
Slide Switches Microminiature slide SPDT vertical actut

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
SPDT
ON - ON
300 mA
6 VDC
PC Pin
Standard
Through Hole
Silver
MS
Brand: Apem
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 125
Subcategory: Switches
Travel: 2 mm
Type: Microminiature Slide Switch
Unit Weight: 500.250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.