MS22

Apem
642-MS22
MS22

Mfr.:

Description:
Slide Switches DPDT VERT PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,354

Stock:
1,354 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹120.20 ₹120.20
₹102.50 ₹1,025.00
₹95.04 ₹2,376.00
₹72.77 ₹7,277.00
₹70.26 ₹17,565.00
₹68.11 ₹34,055.00
₹65.60 ₹1,64,000.00
₹63.55 ₹3,17,750.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
DPDT
ON - ON
300 mA
6 VAC
Solder Pin
Extended
Through Hole
Silver
Brand: Apem
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 125
Subcategory: Switches
Travel: 2 mm
Type: Slide Switch
Unit Weight: 1.086 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.