NDI01H

Apem
642-NDI01H
NDI01H

Mfr.:

Description:
DIP Switches/SIP Switches SPST 0.025A 24VDC 1/2 Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 545

Stock:
545 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹131.17 ₹131.17
₹127.57 ₹1,275.70
₹100.62 ₹10,062.00
₹90.74 ₹23,592.40
₹79.15 ₹41,158.00
₹77.89 ₹2,02,514.00
₹76.72 ₹7,67,967.20

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
1 Position
DIP
2.54 mm
SPST
Through Hole
25 mA
24 VDC
NDI
Actuator Style: Raised
Brand: Apem
Contact Plating: Gold over Nickel
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 130
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99