NDI05H

Apem
642-NDI05H
NDI05H

Mfr.:

Description:
DIP Switches/SIP Switches 5pos 0.025A 24VDC 1/2 Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹150.93 ₹150.93
₹137.46 ₹1,374.60
₹125.78 ₹3,144.50
₹112.30 ₹11,454.60
₹108.71 ₹29,569.12
₹101.52 ₹51,775.20
₹87.41 ₹89,158.20

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
5 Position
DIP
2.54 mm
SPST
Through Hole
25 mA
24 VDC
NDI
Actuator Style: Raised
Brand: Apem
Contact Plating: Gold over Nickel
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 34
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99