PBA-RZ-A-F-2-000-E-3A

Apem
642-PBA-RZAF2000E3A
PBA-RZ-A-F-2-000-E-3A

Mfr.:

Description:
Pushbutton Switches Piezo switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,161.24 ₹1,03,224.80
₹4,836.04 ₹1,93,441.60
₹4,626.39 ₹2,77,583.40
₹4,423.25 ₹4,42,325.00
260 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PBA
Piezo Switches
Sealed
Illuminated
SPST
Bushing Mount
OFF - (ON)
Red, Green, Blue
Round, Flat
200 mA
24 VDC
IP68
Wire Lead
Tin
Actuator Material: Aluminum
Actuator Style: Round
Brand: Apem
Color: Black
Diameter: 28 mm
Height: 20 mm
Housing Material: Stainless Steel
Life: 50000000 Cycle
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.