PT65106

Apem
642-PT65106
PT65106

Mfr.:

Description:
Coded Rotary Switches 9.5mm 16 POS. ROTARY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 208

Stock:
208
Can Dispatch Immediately
On Order:
200
Expected 10-06-2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹683.94 ₹683.94
₹579.58 ₹5,795.80
₹500.38 ₹25,019.00
₹471.49 ₹47,149.00
₹441.67 ₹1,10,417.50
₹425.83 ₹2,12,915.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Coded Rotary Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
16 Position
Hexadecimal
Screwdriver Slot
Through Hole
Solder Pin
PT65
Actuator Style: Slotted
Brand: Apem
Current Rating: 400 mA
Illuminated: Non-Illuminated
Life: 10000 Cycle
Product Type: Rotary Switches
Rotation Style: Clockwise or Counterclockwise settable
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.