PT65503L254

Apem
642-PT65503L254
PT65503L254

Mfr.:

Description:
Coded Rotary Switches 16POS R/A .1in SWITCH ROTARY DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 12-08-2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,423.79 ₹1,423.79
₹1,240.23 ₹12,402.30
₹1,172.20 ₹58,610.00
₹983.98 ₹98,398.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Coded Rotary Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
16 Position
Hexadecimal
Segment Wheel
Through Hole
Solder Pin
PT65
Actuator Style: Segment Wheel
Brand: Apem
Current Rating: 150 mA
Illuminated: Non-Illuminated
Life: 10000 Cycle
Product Type: Rotary Switches
Rotation Style: Clockwise, Counterclockwise
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Arrangement: 3 + 3
Voltage Rating DC: 24 VDC
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.