PT65506L254

Apem
642-PT65506L254
PT65506L254

Mfr.:

Description:
Coded Rotary Switches 16POS 0.15A 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,083.68 ₹1,083.68
₹944.85 ₹9,448.50
₹893.60 ₹44,680.00
₹824.64 ₹82,464.00
₹763.14 ₹1,90,785.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Coded Rotary Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Segment Wheel
Through Hole
Solder Pin
PT65
Actuator Style: Segment Wheel
Brand: Apem
Illuminated: Non-Illuminated
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.