Q10F5SXXSG12E

Apem
642-Q10F5SXXSG12E

Q10F5SXXSG12E

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators Supr GRN 12VDC LED Flush SS Wire Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:

9 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,465.71 ₹4,465.71
₹3,641.82 ₹91,045.50
₹3,435.63 ₹3,43,563.00

Product Attribute Attribute Value
Apem
Product Category: Industrial Panel Mount Indicators / Switch Indicators
RoHS:  
Indicators
LED
Wire Leads
Panel Mount
10 mm
Green
12 V
IP67
Bulk
Body Shape: Round
Brand: Apem
Height: 15.65 mm
Illuminated: Illuminated
Inside Diameter: 7.8 mm
Length: 15.65 mm
Luminous Intensity: 1200 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Outside Diameter: 12.7 mm
Product Type: Panel Mount Indicators / Switch Indicators
Series: Q10
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Tradename: Q
Vf - Forward Voltage: 3.3 V