Q14P1BXXG24E

Apem
642-Q14P1BXXG24E
Q14P1BXXG24E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 24V 14MM PROMINENT GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
386
Expected 01-04-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,531.77 ₹1,531.77
₹1,118.51 ₹11,185.10
₹1,016.09 ₹1,01,609.00
₹933.44 ₹4,66,720.00
₹928.05 ₹9,28,050.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
REACH - SVHC:
100 deg
Indicators
Green
14 mm
Panel Mount
Solder Tab
Clear
10 mm
2.2 V
60 mcd
Q14
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99