QS83XXR24

Apem
642-QS83XXR24
QS83XXR24

Mfr.:

Description:
LED Panel Mount Indicators 8mm Wires Red 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165
Can Dispatch Immediately
On Order:
5
Expected 09-02-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹492.32 ₹492.32
₹338.70 ₹3,387.00
₹293.78 ₹29,378.00
₹243.47 ₹1,21,735.00
₹222.80 ₹2,22,800.00
₹218.31 ₹5,45,775.00
₹214.72 ₹10,73,600.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
30 deg
Indicators
Red
8 mm
Snap-In
Wire
Red, Diffused
20 mA
24 V
25 mcd
Cylindrical
QS
Bulk
Brand: Apem
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99