TL36WS84065

Apem
642-TL36WS84065
TL36WS84065

Mfr.:

Description:
Toggle Switches SPDT 0.4VA 20VAC/DC 5.5mm On-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 485

Stock:
485 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹626.17 ₹626.17
₹583.31 ₹5,833.10
₹569.33 ₹14,233.25
₹549.76 ₹27,488.00
Full Reel (Order in multiples of 700)
₹515.29 ₹3,60,703.00
₹458.45 ₹9,62,745.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
Paddle
Reel
Cut Tape
Actuator Style: Paddle
Brand: Apem
Life: 60000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 700
Subcategory: Switches
Unit Weight: 3.210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.