TLY24A

Apem
642-TLY24A
TLY24A

Mfr.:

Description:
Based LED Lamps YLW Bayonet Mount 150mcd 24 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,393.62 ₹3,393.62
₹2,657.49 ₹26,574.90
₹2,424.54 ₹2,42,454.00
500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Based LED Lamps
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: Apem
If - Forward Current: 20 mA
Illumination Colour: Yellow
Lamp Base Type: Double Contact Bayonet
Luminous Intensity: 150 mcd
Product: Cluster Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 25
Subcategory: LED Indication
Vf - Forward Voltage: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8536508099
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.