TP42WW08000

Apem
642-TP42WW08000
TP42WW08000

Mfr.:

Description:
Pushbutton Switches DPDT On-Mom 0.4VA 20VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,037.57 ₹2,037.57
₹1,764.46 ₹17,644.60
₹1,685.40 ₹42,135.00
₹1,596.46 ₹79,823.00
₹1,537.16 ₹1,53,716.00
₹1,437.44 ₹3,59,360.00
₹1,365.57 ₹6,82,785.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Subminiature
Non-Illuminated
DPDT
PCB Mount, Right Angle, Vertical
ON - (ON)
Plunger
20 VDC
20 VAC
PC Pin
Gold
Brand: Apem
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 10.815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99