XDGTT2LNNCYYGAN

Apem
642-XDGTT2LNNCYYGAN
XDGTT2LNNCYYGAN

Mfr.:

Description:
Joysticks HANDGRIP JOYSTICK XD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,64,896.92 ₹1,64,896.92
₹1,44,732.77 ₹7,23,663.85

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
2-Axis
4-Way Directional
Digital (Hall Effect)
Joystick
6 VDC to 35 VDC
53 mA
- 40 C
+ 85 C
Panel Mount
Connector
CANbus
66.29 mm x 66.29 mm
IP67
Control Applications
XD
Brand: Apem
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XD Industrial Hand Grip Controllers

APEM XD Industrial Hand Grip Controllers are multi-axis joysticks engineered for demanding vehicle applications. APEM XD Industrial Hand Grip Controllers feature front- and rear-facing configuration plates. The handle allows users to reach all forward facing functions with an easy sweep of the thumb. The RT handle provides up to four axes of proportional control and 10 momentary switching functions. The XD handle features a uni-body construction with modular inserts to provide design flexibility.