XDRTT2MNNCABR77SAA

Apem
642-XDRTT2MNNCABR77
XDRTT2MNNCABR77SAA

Mfr.:

Description:
Joysticks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,69,952.12 ₹1,69,952.12
₹1,55,776.27 ₹7,78,881.35

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Hand Grip Controllers
2-Axis
(ON) - OFF - (ON)
Handle
6 VDC to 35 VDC
53 mA
- 40 C
+ 85 C
Panel Mount
Screw
CAN
66.29 mm x 66.29 mm
IP67
Cranes, Reach Stackers, Telehanders, Wheeled Loaders
One Momentary Back Plate Pushbutton Black, 1.24 Nm Operating Force, SAE CAN bus J1939-71 Output, Single Signal Faceplate Rollers, Spring Centering, Upper Face Plate Configuration- 6 Pushbutton, 2 Rollers
XD
Bulk
Actuator Length: 210.4 mm
Brand: Apem
Life: 10000000 Cycle
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

XD Industrial Hand Grip Controllers

APEM XD Industrial Hand Grip Controllers are multi-axis joysticks engineered for demanding vehicle applications. APEM XD Industrial Hand Grip Controllers feature front- and rear-facing configuration plates. The handle allows users to reach all forward facing functions with an easy sweep of the thumb. The RT handle provides up to four axes of proportional control and 10 momentary switching functions. The XD handle features a uni-body construction with modular inserts to provide design flexibility.