HS27

Apex Microtechnology
137-HS27
HS27

Mfr.:

Description:
Heat Sinks Heatsink, PSIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
40
Expected 25-09-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,827.66 ₹4,827.66
₹4,543.46 ₹45,434.60
₹4,260.19 ₹1,06,504.75
₹3,975.06 ₹1,98,753.00
₹3,835.29 ₹3,83,529.00
₹3,832.49 ₹9,58,122.50

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Heat Sinks
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Heat Sinks
PSIP
Through Hole
Aluminum
Angled Fin
5.3 C/W
3 in
2.36 in
0.63 in
Brand: Apex Microtechnology
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Unit Weight: 71 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.