MP118FD/1

Apex Microtechnology
137-MP118FD/1
MP118FD/1

Mfr.:

Description:
Operational Amplifiers - Op Amps Power OpAmp, 200V, 10A, 100W, Protection, full epoxy coating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,222.36 ₹28,222.36
₹24,270.59 ₹2,42,705.90
₹23,286.61 ₹5,82,165.25

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1 Channel
56 MHz
65 V/us
5 mV
100 pA
200 V
+/- 15 V
10 A
92 dB
Through Hole
No Shutdown
- 40 C
+ 85 C
Tray
Amplifier Type: Power Amplifier
Brand: Apex Microtechnology
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Operational (Linear) Amplifiers

Apex Microtechnology Power Operational (Linear) Amplifiers are a portfolio of products designed for applications that require high current and high voltage. These Apex Microtechnology amplifiers are offered in various high-reliability form factors with voltage rails from 5V to 2500V. These feature output currents from 0.01A to 100A (peak) and slew rates up to 3000V/us. These features provide a compact, proven solution for demanding precision power analog applications such as piezo actuation/positioning, electrostatic/magnetic deflection, and DC/servo motion control.

MP118 High Power Bandwidth Amplifiers

Apex Microtechnology MP118 High Power Bandwidth Amplifiers provide a cost-effective solution in industrial applications. The Apex Microtechnology MP118 offers an outstanding performance that rivals more expensive hybrid components. The amplifiers have a footprint of only ≈26cm2 (4 in2). The 140kHz power bandwidth and 10A output of the MP118 makes it a good choice for piezo transducer drive applications.