MP38CL

Apex Microtechnology
137-MP38CL
MP38CL

Mfr.:

Description:
Operational Amplifiers - Op Amps Power OpAmp, 200V, 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 234

Stock:
234 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,055.81 ₹11,055.81
₹9,247.18 ₹92,471.80
₹8,523.17 ₹2,13,079.25
₹8,298.61 ₹8,29,861.00
500 Quote

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
4 Channel
2 MHz
10 V/us
10 mV
200 pA
200 V
+/- 15 V
10 A
98 dB
Through Hole
No Shutdown
- 40 C
+ 85 C
Tray
Amplifier Type: Power Amplifier
Brand: Apex Microtechnology
Product: Power Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 12 V
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709200
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Operational (Linear) Amplifiers

Apex Microtechnology Power Operational (Linear) Amplifiers are a portfolio of products designed for applications that require high current and high voltage. These Apex Microtechnology amplifiers are offered in various high-reliability form factors with voltage rails from 5V to 2500V. These feature output currents from 0.01A to 100A (peak) and slew rates up to 3000V/us. These features provide a compact, proven solution for demanding precision power analog applications such as piezo actuation/positioning, electrostatic/magnetic deflection, and DC/servo motion control.