MS11

Apex Microtechnology
137-MS11
MS11

Mfr.:

Description:
Circuit Board Hardware - PCB Pin Recept. .025 -.037 Dia. Strip of 30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,093.79 ₹7,093.79
₹6,486.26 ₹64,862.60
₹5,472.46 ₹1,36,811.50
₹5,391.39 ₹2,69,569.50
₹5,269.33 ₹5,26,933.00
250 Quote

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Circuit Board Hardware - PCB
RoHS:  
Brand: Apex Microtechnology
Contact Material: Beryllium Copper
Current Rating: 4.5 A
Packaging: Tube
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APEX MICROTECHNOLOGY