MSA260KC

Apex Microtechnology
137-MSA260KC
MSA260KC

Mfr.:

Description:
Switching Controllers Pulse Width Modulation 450V, 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37,684.79 ₹37,684.79
₹32,613.00 ₹3,26,130.00
₹31,343.89 ₹7,83,597.25

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Switching Controllers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2 Output
50 kHz
20 A
- 40 C
+ 85 C
Through Hole
Tray
Brand: Apex Microtechnology
Fall Time: 7 ns
Operating Supply Voltage: 450 V
Product: Pulse Width Modulation Amplifiers
Product Type: Switching Controllers
Rise Time: 7 ns
Shutdown: Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8543709810
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSA260 Open Frame PWM Amplifier

Apex Microtechnology MSA260 Open Frame PWM Amplifier is a 20A (30A PEAK) 450V pulse width modulation (PWM) amplifier. It's constructed as a surface mount, "open frame" board-level module as a cost-effective solution for motor control applications. The MSA260 has outstanding performance and is an excellent substitution for more expensive hybrid components. The MSA260 is a complete PWM amplifier with an oscillator, comparator, error amplifier, and current limit comparators. It has a 5V reference, a smart controller, and a full-bridge IGBT output circuit. A variable switching frequency is user-programmable up to 50kHz. The Apex Microtechnology MSA260 is built on a thermally conductive but electrically insulating substrate that can be mounted to a heatsink.

Pulse Width Modulation Amplifiers

Apex Microtechnology Pulse Width Modulation (PWM) Amplifiers are cost-effective solutions for motor control applications. The Apex Microtechnology PWM Amplifiers can connect directly to an embedded microcontroller and digital signal controllers. The devices have variable switching frequencies and high-voltage operation.