PA107EE

Apex Microtechnology
137-PA107EE
PA107EE

Mfr.:

Description:
Operational Amplifiers - Op Amps Linear OpAmp, 200V, 1.5Acont 5A peak, 3000V/us, 180MHz 90degree

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹59,903.56 ₹59,903.56
₹52,312.18 ₹5,23,121.80

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
180 MHz
3 kV/us
5 mV
300 pA
100 V
20 V
5 A
SIP-12
Through Hole
No Shutdown
- 40 C
+ 85 C
PA107
Tube
Amplifier Type: Power Operational Amplifiers
Brand: Apex Microtechnology
Product: Power Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PA107DP Power Operational Amplifiers

Apex Microtechnology PA107DP Power Operational Amplifiers are designed to drive resistive, capacitive, or inductive loads. For optimum linearity, the output stage is biased for class A/B operation. Feedforward technology obtains wide bandwidth and excellent DC performance but constricts use to inverting mode only. External compensation allows high gain and wide bandwidth. The use of a heatsink is required to realize the SOA.