PA73M/883

Apex Microtechnology
137-PA73M/883
PA73M/883

Mfr.:

Description:
Operational Amplifiers - Op Amps Linear OpAmp, 60V 5A M Grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47,330.41 ₹47,330.41
₹41,343.47 ₹4,13,434.70

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
2.6 V/us
10 mV
40 nA
60 V
20 V
110 dB
TO-3-8
Through Hole
No Shutdown
- 25 C
+ 85 C
Tray
Brand: Apex Microtechnology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Ios - Input Offset Current: 30 nA
Maximum Dual Supply Voltage: +/- 30 V
Minimum Dual Supply Voltage: +/- 10 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
ECCN:
EAR99