PA75CD

Apex Microtechnology
137-PA75CD
PA75CD

Mfr.:

Description:
Operational Amplifiers - Op Amps IC OpAmp, 40V, 2.5A (combined), Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,008.78 ₹3,008.78
₹2,435.73 ₹24,357.30
₹2,292.23 ₹57,305.75
₹2,198.12 ₹2,19,812.00
₹2,061.14 ₹5,15,285.00
₹2,060.21 ₹10,30,105.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.4 MHz
1.4 V/us
15 mV
500 nA
40 V
5 V
1.5 A
90 dB
TO-220-7
Through Hole
No Shutdown
- 25 C
+ 85 C
Tube
Brand: Apex Microtechnology
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.