PA76

Apex Microtechnology
137-PA76
PA76

Mfr.:

Description:
Operational Amplifiers - Op Amps Linear OpAmp, 40V, 3A, Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 29-05-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,958.19 ₹14,958.19
₹12,673.41 ₹1,26,734.10
₹12,105.01 ₹3,02,625.25

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.4 MHz
1.4 V/us
1.5 mV
500 nA
40 V
5 V
18 mA
3 A
70 dB
TO-3-8
Through Hole
No Shutdown
- 25 C
+ 85 C
Tray
3 dB Bandwidth: 13.6 kHz
Brand: Apex Microtechnology
Maximum Dual Supply Voltage: +/- 20 V
Minimum Dual Supply Voltage: +/- 2.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Operational (Linear) Amplifiers

Apex Microtechnology Power Operational (Linear) Amplifiers are a portfolio of products designed for applications that require high current and high voltage. These Apex Microtechnology amplifiers are offered in various high-reliability form factors with voltage rails from 5V to 2500V. These feature output currents from 0.01A to 100A (peak) and slew rates up to 3000V/us. These features provide a compact, proven solution for demanding precision power analog applications such as piezo actuation/positioning, electrostatic/magnetic deflection, and DC/servo motion control.

PA74/A & PA76/A Class C Power Amplifiers

Apex Microtechnology PA74/A and PA76/A Class C Power Amplifiers are dual-power operational amplifiers (op-amps) featuring 2.5A x 2 of continuous output current on 5V to 40V single supplies. The PA74/A and PA76/A Amplifiers utilize monolithic and hybrid technologies by placing two ICs in an electrically isolated, hermetically sealed, 8-pin TO-3 metal package. The result is a cost-effective solution for applications requiring multiple amplifiers per board or bridge-mode configurations.