PA92EE

Apex Microtechnology
137-PA92EE
PA92EE

Mfr.:

Description:
Operational Amplifiers - Op Amps Linear OpAmp, 400V, 5A Lead Formed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹38,821.58 ₹38,821.58
₹33,596.98 ₹3,35,969.80
₹32,290.60 ₹8,07,265.00

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
18 MHz
50 V/us
10 mV
2 nA
400 V
100 V
10 mA
4 A
98 dB
SIP-12
Through Hole
No Shutdown
- 25 C
+ 85 C
Tube
Brand: Apex Microtechnology
Maximum Dual Supply Voltage: +/- 200 V
Minimum Dual Supply Voltage: +/- 50 V
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.