SA160DPA

Apex Microtechnology
137-SA160DPA
SA160DPA

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers H-Bridge, 80V, 14A cont.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46,468.87 ₹46,468.87
₹40,214.62 ₹4,02,146.20
₹38,650.13 ₹9,66,253.25

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
10 A
28 mA
- 40 C
+ 125 C
Through Hole
Tube
Brand: Apex Microtechnology
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 9.5 V
Unit Weight: 11.410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pulse Width Modulation Amplifiers

Apex Microtechnology Pulse Width Modulation (PWM) Amplifiers are cost-effective solutions for motor control applications. The Apex Microtechnology PWM Amplifiers can connect directly to an embedded microcontroller and digital signal controllers. The devices have variable switching frequencies and high-voltage operation.

SA160 10A H-Bridge Motor Driver ICs

Apex Microtechnology SA160 10A H-Bridge Motor Driver ICs are low-cost solutions for driving brush-type motors and reactive loads. The SA160 operates on single supplies up to 80V while providing up to 10A continuous output current with the standard model SA160DP. The SA160 can operate up to 14A continuous with the A Grade SA160DPA. The Apex Microtechnology SA160DP/SA160DPA are designed with very low RDS(ON), a typical 140mΩ over the full -40°C to +85°C operating temperature range, resulting in nearly 50 percent less heat dissipation. The switching frequency for the SA160DP/SA160DPA can be internally generated and is programmable up to 125kHz using an external integrator capacitor. Both devices can also be controlled by external switching signals up to 250kHz.