TW14

Apex Microtechnology
137-TW14
TW14

Mfr.:

Description:
Thermal Interface Products 1 pkg of 10 pieces

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,555.75 ₹3,555.75
₹3,279.00 ₹32,790.00
₹3,074.01 ₹76,850.25
₹2,888.58 ₹1,44,429.00
₹2,784.22 ₹2,78,422.00
₹2,651.90 ₹6,62,975.00
500 Quote

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
Thermal Washer
TO-220
Polyamide (PA)
5.2 kVAC
Tan
+ 200 C
18.03 mm
12.7 mm
0.013 mm
20 psi
Bulk
Brand: Apex Microtechnology
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8546900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APEX MICROTECHNOLOGY