VRE3025BS

Apex Microtechnology
137-VRE3025BS
VRE3025BS

Mfr.:

Description:
Voltage References ref +2.5V, 1ppm, 0/70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,387.17 ₹13,387.17
₹11,341.87 ₹1,13,418.70
₹10,833.11 ₹2,70,827.75

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Voltage References
RoHS:  
Tube
Brand: Apex Microtechnology
Product Type: Voltage References
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 736 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VRE3025 Ultrastable +2.5V Output Voltage Reference

Apex Microtechnology VRE3025 Ultrastable +2.5V Output Voltage Reference is a low-cost, Zener-based precision voltage reference. The VRE3025 provides an ultrastable +2.5V output with ±0.25mV (.01%) initial accuracy. Accuracy improvement is possible by a multipoint laser compensation technique. The device also features a buried Zener for low noise and excellent long-term stability. The devices have low 0.6ppm/°C temperature coefficients over the full industrial (0°C to +70°C) or hi-rel industrial (-40°C to +85°C) temperature ranges. These depend on the model and grade. This series is recommended for use as a reference for 14, 16, or 18-bit D/A converters, which require an external precision reference. The Apex Microtechnology VRE3025 is also ideal for calibrating scale factors on high-resolution A/D converters.

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.