VRE3050JS

Apex Microtechnology
137-VRE3050JS
VRE3050JS

Mfr.:

Description:
Voltage References ref +5.0V, 0.6ppm, -40/85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,842.11 ₹17,842.11
₹15,189.27 ₹1,51,892.70
₹14,527.69 ₹3,63,192.25

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Voltage References
RoHS:  
SMD/SMT
Series Precision References
5 V
0.01 %
0.6 PPM / C
36 V
7 mA
- 40 C
+ 85 C
Tube
Brand: Apex Microtechnology
Operating Supply Current: 5 mA
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 7 mA
Unit Weight: 736 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.

VRE3050 +5V Low Noise Precision Voltage Reference

Apex Microtechnology VRE3050 +5V Low Noise Precision Voltage Reference is a low-cost, Zener-based precision voltage reference. The VRE3050 provides ultrastable +5V output with ±0.5mV (.01%) initial accuracy. Accuracy improvement is possible by a multipoint laser compensation technique. The device also features a buried Zener for low noise and excellent long-term stability. Temperature coefficients are as low as 0.6ppm/°C over the full industrial (0°C to +70°C) or hi-rel industrial (-40°C to +85°C) temperature range depending on the model and grade. This series is housed in a surface mount 8-pin package. The Apex Microtechnology VRE3050 provides maximum long-term stability and is recommended for 14-, 16-, or 18-bit D/A converters requiring an external precision reference. The device is also ideal for calibrating scale factors on high-resolution A/D converters.