DX113

Apex Tool Group
578-DX113
DX113

Mfr.:

Description:
Soldering Irons Weller Desolder Tip For DXV80

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,789.06 ₹1,789.06

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical, Blunt
2.49 mm
Brand: Apex Tool Group
Description/Function: Threadless desoldering tiplet for DXV80
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Part # Aliases: T0051314399
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bosnia And Herzegovina
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.