FT91022299

Apex Tool Group
578-FT91022299
FT91022299

Mfr.:

Description:
Fume Extractors ZEROSMOG GUARD 2 120V B

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,18,431.78 ₹1,18,431.78

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Fume Extractors
RoHS:  
ZeroSmog Guards
Filtration Unit
100 VAC to 120 VAC
Brand: Apex Tool Group
Power Rating: 146 W
Product Type: Fume Extractors
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8421390115
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.