MT-10

Apex Tool Group
578-MT-10
MT-10

Mfr.:

Description:
Soldering Irons Weller Chisel Tip For SP40/SP40D

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Soldering Tips
Chisel
0.25 in
Brand: Apex Tool Group
Description/Function: Chisel tip for SP40 and SP40D irons
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 36.874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515902000
TARIC:
8515908090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.