WR2000

Apex Tool Group
578-WR2000
WR2000

Mfr.:

Description:
Soldering & Desoldering Stations Weller Digtl Hot Air HAP1 Pencil, 120V

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,10,819.75 ₹2,10,819.75

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering & Desoldering Stations
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Desoldering Tools
Brand: Apex Tool Group
Product Type: Soldering Workstation Equipment
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Part # Aliases: WR2000N
Unit Weight: 8.265 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8515190000
USHTS:
8515190000
JPHTS:
851519000
TARIC:
8515908090
MXHTS:
8515199900
BRHTS:
85151900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.