AP54RHC08ALT-R

Apogee Semiconductor
444-AP54RHC08ALT-R
AP54RHC08ALT-R

Mfr.:

Description:
Logic Gates LEO Quad 2-input AND A-Grade SnPb TSSOP14 Tape and Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,023.99 ₹17,023.99
₹14,423.33 ₹1,44,233.30
Full Reel (Order in multiples of 25)
₹13,774.80 ₹3,44,370.00

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Logic Gates
RoHS:  
AND
4 Gate
AP54RHC
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
25 ns
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Apogee Semiconductor
Logic Type: CMOS
Operating Temperature Range: - 55 C to + 125 C
Output Voltage: 0 V to 5.5 V
Product: Logic Gate
Product Type: Logic Gates
Series: AP54RHC08
Factory Pack Quantity: 25
Subcategory: Logic ICs
Tradename: RelBridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.