17068-2-05S

Applied Motion
834-17068-2-05S
17068-2-05S

Mfr.:

Description:
Stepper Motors Step Gearmotors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,517.96 ₹32,517.96
₹31,145.42 ₹1,55,727.10
₹30,563.04 ₹3,05,630.40
₹30,555.59 ₹7,63,889.75
50 Quote

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Stepper Motors
Gearmotor
NEMA 17
Unipolar, Bipolar
105 oz-in
1.8 deg
8
Brand: Applied Motion
Cable Length: 12 in
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Wire Gauge: 26 AWG
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501104020
TARIC:
8501109190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.