5017-006D

Applied Motion
834-5017-006D
5017-006D

Mfr.:

Description:
Stepper Motors 1.34", 5.7V, .67 Amp 21.2 Trq, Dbl Shaft

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Stepper Motors
NEMA 17
Bipolar, Unipolar
15.3 oz-in
1.8 deg
6
2.69 oz-in-sq
Brand: Applied Motion
Dimensions: 34.04 mm L x 41.91 mm W x 41.91 mm H
Series: 5017
Subcategory: Motors & Motor Drives
Unit Weight: 191.657 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501104080
TARIC:
8501109190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.