5017-013

Applied Motion
834-5017-013
5017-013

Mfr.:

Description:
Stepper Motors .57A 42.4 TRQ 1.85IN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,889.69 ₹1,889.69
₹1,743.40 ₹8,717.00
₹1,683.76 ₹16,837.60
₹1,607.36 ₹40,184.00
₹1,487.15 ₹74,357.50
₹1,430.31 ₹1,43,031.00
₹1,363.22 ₹3,40,805.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
RoHS:  
Stepper Motors
Standard Torque
NEMA 17
Unipolar, Bipolar
30.5 oz-in, 43.2 oz-in
1.8 deg
6
2 A
4.96 oz-in-sq
Brand: Applied Motion
Cable Length: 12 in
Dimensions: 46.99 mm L x 41.91 mm W x 41.91 mm H
Subcategory: Motors & Motor Drives
Wire Gauge: 22 AWG
Unit Weight: 327.220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501104080
TARIC:
8501109190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.