HT23-554

Applied Motion
834-HT23-554
HT23-554

Mfr.:

Description:
Stepper Motors NEMA 23 High Torque Stepper Motor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,476.09 ₹16,476.09
₹15,141.75 ₹75,708.75
₹14,832.39 ₹1,48,323.90
₹14,399.11 ₹3,59,977.75
₹14,397.24 ₹7,19,862.00
100 Quote

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Stepper Motors
High Torque
NEMA 23
Unipolar, Bipolar
180 oz-in, 255 oz-in
1.8 deg
8
Brand: Applied Motion
Cable Length: 10 ft
Series: HT
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Wire Gauge: 24 AWG
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501104020
TARIC:
8501109190
ECCN:
EAR99