MDXT82GNBECS000

Applied Motion
834-MDXT82GNBECS000
MDXT82GNBECS000

Mfr.:

Description:
Servo Motors MDXT82GNBECS000 550W, IP65 MDX+ w/ 17-bit Absolute Encoder Includes STO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,02,586.52 ₹1,02,586.52

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Servo Motors
Servo Motor
48 VDC
80 mm
141 mm
Servo Drive
Brand: Applied Motion
Continuous Torque: 1.8 Nm
No-Load Speed: 3600 rpm
Product Type: AC, DC & Servo Motors
Rotor Inertia: 0.85 10-4kgm2
Series: MDX+
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Type: Integrated Servo Motor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501314000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.