PDO3540

Applied Motion
834-PD03540
PDO3540

Mfr.:

Description:
Stepper Drives PKG 3.5A 40VDC

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹73,398.82 ₹73,398.82

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Drives
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
400 mA
Brand: Applied Motion
Features: Optically isolated inputs/outputs
Motor Drive Type: Step Motor Drive
Operating Supply Voltage: 40 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: 5000-048
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.