10717590

Aptiv (formerly Delphi)
829-10717590
10717590

Mfr.:

Description:
Automotive Connectors CONN 5 F 6.3 FASTIN-ON BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,188

Stock:
2,188 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹115.54 ₹115.54
₹68.11 ₹1,702.75
₹65.32 ₹3,266.00
₹62.80 ₹6,280.00
₹56.37 ₹28,185.00
₹51.71 ₹51,710.00
₹46.68 ₹1,12,032.00
₹45.01 ₹2,16,048.00
₹33.73 ₹4,04,760.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
5 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
FASTIN-ON
Bulk
Brand: Aptiv (formerly Delphi)
Dimensions: 24 mm L x 35.2 mm W x 15.1 mm H
Housing Material: Polyamide (PA)
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2400
Subcategory: Automotive Connectors
Tradename: FASTIN-ON
Unit Weight: 5.728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.