12015798

Aptiv (formerly Delphi)
829-12015798
12015798

Mfr.:

Description:
Automotive Connectors ASM CONN 4 F W/P TWR BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,253

Stock:
22,253 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹229.22 ₹229.22
₹141.63 ₹3,540.75
₹106.23 ₹10,623.00
₹89.83 ₹53,898.00
₹82.84 ₹99,408.00
₹75.94 ₹2,27,820.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
Socket (Female)
Cable Mount / Free Hanging
Crimp
Black
Sealed
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Socket (Female)
Current Rating: 20 A
Family: Weather-Pack
Height: 28.5 mm
Housing Material: Nylon
Length: 40.3 mm
Locking Mechanism: Cavity Lock
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 600
Subcategory: Automotive Connectors
Tradename: Weather Pack
Width: 21.7 mm
Part # Aliases: 12015798-B
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Weather Pack Connection Systems

Aptiv Weather Pack Connection Systems is a series of environmentally sealed electrical connectors designed to withstand exposure to extreme temperatures and moisture. The Aptiv Weather Pack Connection Systems feature tin-plated terminals with special core wings that allow crimp-only connections, eliminating the need for solder. The connector and cavity seals are triple-ribbed and made of self-lubricating silicone. Cavity plugs are available to fill unused cavities. Weather Pack terminals utilize a flex-pin and lap-lock design to alleviate the problem of stress relaxation. They also have dual-locking tangs that lock into the connector cavity and help prevent backing out.