12052386

Aptiv (formerly Delphi)
829-12052386
12052386

Mfr.:

Description:
Automotive Connectors Single Wire Seal

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Aptiv (formerly Delphi) 15324993
Aptiv (formerly Delphi)
Automotive Connectors SEAL CBL 1W CAVITY GRN

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
1 Position
Cable Mount / Free Hanging
Green
Metri-Pack 630
Bulk
Brand: Aptiv (formerly Delphi)
Family: Cable
Housing Material: Silicone
Product Type: Automotive Connectors
Factory Pack Quantity: 18000
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909111
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.