12077412

Aptiv (formerly Delphi)
829-12077412
12077412

Mfr.:

Description:
Automotive Connectors TERM F M/P 280 SN SEALED LOCKING LANCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,35,700

Stock:
1,35,700 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2300   Multiples: 2300
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2300)
₹9.69 ₹22,287.00
₹9.50 ₹43,700.00
₹9.41 ₹86,572.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹28.89
Min:
1

Similar Product

Aptiv (formerly Delphi) 12077412-L
Aptiv (formerly Delphi)
Automotive Connectors TERM MP 280 F CBL RANGE 1.0-2.0MM2

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
17 AWG
14 AWG
Reel
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 3.05 mm
Contact Material: Copper Alloy
Family: Metri-Pack
Locking Mechanism: Locking Lance
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 2300
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Wire Gauge Range: 14 AWG to 17 AWG
Unit Weight: 1.302 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.