12110846

Aptiv (formerly Delphi)
829-12110846-R
12110846

Mfr.:

Description:
Automotive Connectors TERM F M/P 280 SN SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,600
Expected 01-06-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2300   Multiples: 2300
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2300)
₹7.17 ₹16,491.00
₹6.71 ₹30,866.00
₹5.59 ₹51,428.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹19.57
Min:
1

Similar Product

Aptiv (formerly Delphi) 12110846-L
Aptiv (formerly Delphi)
Automotive Connectors F TIN 280SERIES TERM CBL RANGE .50-.35MM2

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
Terminal
Reel
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 2.19 mm to 1.47 mm
Contact Material: Tin Brass
Contact Type: Terminal
Current Rating: 30 A
Family: Metri-Pack
Locking Mechanism: Locking Lance
Material: Tinned Brass
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 2300
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Wire Gauge Range: 22 AWG to 20 AWG
Unit Weight: 1.114 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.