13589779

Aptiv (formerly Delphi)
829-13589779
13589779

Mfr.:

Description:
Automotive Connectors ASM CONN 60 F MTS 0.64 MULTI MODULAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
490
Expected 29-05-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹217.11 ₹217.11
₹128.59 ₹3,214.75
₹123.00 ₹6,150.00
₹118.34 ₹11,834.00
₹86.66 ₹51,996.00
₹85.17 ₹1,02,204.00
₹80.69 ₹2,42,070.00
₹79.20 ₹4,27,680.00
₹77.71 ₹7,92,642.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
60 Position
Receptacle (Female)
Green
MTS 0.64
Bulk
Brand: Aptiv (formerly Delphi)
Dimensions: 37.2 mm L x 78.5 mm W x 29 mm H
Product Type: Automotive Connectors
Factory Pack Quantity: 600
Subcategory: Automotive Connectors
Tradename: MTS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.