13654867

Aptiv (formerly Delphi)
829-13654867
13654867

Mfr.:

Description:
Automotive Connectors CONN 4 M MTS 0.64 BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,969

Stock:
2,969 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹82.93 ₹82.93
₹48.45 ₹1,211.25
₹46.50 ₹2,325.00
₹44.73 ₹4,473.00
₹40.25 ₹20,125.00
₹38.95 ₹38,950.00
₹34.85 ₹1,04,550.00
₹29.07 ₹1,74,420.00
₹28.51 ₹3,42,120.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
4 Position
Plug (Male)
Black
MTS 0.64
Bulk
Brand: Aptiv (formerly Delphi)
Current Rating: 8 A
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 3000
Subcategory: Automotive Connectors
Tradename: MTS
Type: MTS 0.64 Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.