13837191

Aptiv (formerly Delphi)
829-13837191
13837191

Mfr.:

Description:
Automotive Connectors ASM CONN 50 F HES 1.0 BLK SLD MODULAR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,353.37 ₹4,353.37
25 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
50 Position
Receptacle (Female)
Black
Circular Series Sealed
Bulk
Brand: Aptiv (formerly Delphi)
Dimensions: 38.7 mm L x 68.73 mm W x 35.8 mm H
Family: HES
Product Type: Automotive Connectors
Factory Pack Quantity: 150
Subcategory: Automotive Connectors
Tradename: HES
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HES Header System

Aptiv (formerly Delphi) Harsh Environment Series (HES) Header System virtually eliminates unseats with Delphi's two-stage terminal retainer design. This design passes 29Grms vibration specification and incorporates a special bolt that protects the header when too much torque is applied. Aptiv HES Header System offers tight true-pin positioning at 0.225mm, ensuring easy mounting to a circuit board. HES headers are an ideal choice for high-density device I/Os that are mounted directly to the engine.

HES Connection System

Aptiv (formerly Delphi) Harsh Environment Series (HES) Connection System offers higher current capability, improved sealing, and better terminal retention compared to standard pin-and-sleeve systems. Aptiv Harsh Environment Series (HES) Connection System consists of circular connectors, terminals, and rectangular 50- and 60-way headers. The HES series is well-suited for agriculture, commercial vehicle, construction, marine, and other harsh environment applications. This system is also compatible with existing systems in agricultural and commercial vehicle markets.