15324998

Aptiv (formerly Delphi)
829-15324998
15324998

Mfr.:

Description:
Automotive Connectors SEAL CBL 1W CAVITY RED DK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,520

Stock:
5,520 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17.70 ₹17.70
₹10.16 ₹254.00
₹9.69 ₹484.50
₹9.41 ₹941.00
₹8.39 ₹4,195.00
₹8.11 ₹8,110.00
₹7.27 ₹21,810.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Accessories
Wire Seal
Push-In
Press Fit
Red
Metri-Pack
Bulk
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 4.54 mm to 4.7 mm
Housing Material: Silicone
Inside Diameter: 2.5 mm
Length: 8.5 mm
Material: Silicone
Outside Diameter: 13.05 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 1500
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
TARIC:
3926909790
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.